TMC4361A-BOB: Stepper Motor Servo Controller

Summary

The TMC4361A breakout board is a development board with the dedicated TMC4361A-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

TMC4361A is a miniaturized high-performance motion controller for stepper motor drivers, particularly designed for fast and jerk-limited motion profile applications with a wide range of ramp profiles. The S-shaped or sixPoint™ velocity profile, closed-loop and open-loop features offer many configuration options to suit the user's specifications.

The S-ramp and sixPoint™ ramp motion controller for stepper motors is optimized for high velocities, allowing on-the-fly changes. TMC4361A offers SPI and Step/Dir interfaces, as well as an encoder interface for closed-loop operation.

Features and additional Resources

  • TMC4361A-LA stepper motor servo controller with S-shaped ramps

  • Configuration and control via SPI and Step/Direction

  • SPI or Step and Direction output

  • Reference switch and synchronization signal inputs

  • Encoder interface for closed loop control

  • Board width 1.0", board height 1.5"

Specifications

Manufacturer Analog Devices Inc.
Category Motor Control
Eval Board Part Number 505-TMC4361A-BOB-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 3.3 V
5 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out -
Features Encoder Input
Microstepping
Open Circuit Protection
Over Current Protection
SPI Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 8 + 3
Application / Target Market Digital Cameras
Factory Automation
Printer, Plotter
Robotics
Security IP Camera
Textile Machinery
Design Author TRINAMIC
Main I.C. Base Part TMC4361A
Date Created By Author 2017-10
Date Added To Library 2018-11

Eval Board

Order a fully assembled board:

Quantity Available: 128

Quantity:

Media