Design contains obsolete parts

CAT4201AGEVB: 350mA @ 20V Max, 6.5 ~ 28V in

Summary

The CAT4201 is a high efficiency step-down LED driver from Catalyst Semiconductor. This device is designed to drive high brightness LEDs up to 350mA from a power supply up to 28V. The LED brightness is controlled by a single resistor from the RSET pin to GND. Analog dimming and idle mode control are available through the CTRL input. An external circuit is provided on the CAT4201AEVB for PWM dimming.

Specifications

Manufacturer onsemi
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number CAT4201AGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 6.5 ~ 28 V
Topology Step Down
Current Out 350 mA
Voltage Out (Max) 20 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >85%, 9 ~ 24V in, 2 LEDs @ 300 mA
>77%, 8 ~ 24V, 1 LED @ 300 mA
Features Dimming Control
Open Circuit Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency - Not Given
Component Count + Extras 15 + 5
Design Author ONSemiconductor
Application / Target Market Automotive
Main I.C. Base Part CAT4201
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media