![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The LM3450A evaluation board is designed to provide an AC to LED solution for a 30 W LED load. Specifically, it takes an AC mains input and converts it to a constant current output of 700 mA for a series string of 1 to 13 LEDs (maximum LED stack voltage of 45 V). There are two assembly versions designed to operate from two different nominal AC input voltages, 120 VAC or 230 VAC.
* For Constant Current, the board must be modified as described on page 8 of the user guide. * Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.
This document describes an isolated, power factor corrected, very high efficiency LED driver (non-dimmable) designed to drive an LED string of 30 V at a current of 500 mA (both nominal) from an input voltage range of 90 to 265 VAC. The design employs an active ripple filter to achieve less than 30% output ripple. A reference board DER-284 was used with active ripple filter daughter board.
The RT7310 is a high power factor constant current LED driver which is optimized for the compatibility with phase-cut dimmers. It supports high power factor across a wide range of line voltages, and it drives the converter in the Quasi-Resonant (QR) mode to achieve higher efficiency.
* For Constant Current, the board must be modified as described on page 6 of the user guide. * This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-SL-EU), tailored on an LED power supply specification for street lighting.
This EVM uses the TPS92010 high efficiency offline LED lighting driver controller. The power topology is a quasi resonant mode flyback. This makes for a cost competitive solution. This TPS92010 EVM implements a constant current, high efficiency, low ripple AC-DC LED lighting driver.
This engineering report describes a non-isolated 14 W output and high-line input voltage range (195 VAC–265 VAC) power supply utilizing the TNY279GN for an LED lighting application.
The document describes a high power factor (PF) TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 30 V at 0.5 A from an input voltage range of 180 VAC to 265 VAC. The LED driver utilizes the LNK405EG from the LinkSwitch-PH family of ICs.
The document describes a high power-factor corrected dimmable LED driver designed to drive 26.5 V LED at 260 mA from an input voltage range of 185 VAC to 264 VAC. The LED driver utilizes the LNK404EG from Power Integrations.
The document (linked below) describes a non-isolated, power-factor corrected, low THD, high efficiency LED driver designed to drive an LED string with a nominal voltage of 36 V at a current of 330 mA from an input voltage range of 90 VAC to 265 VAC. It is designed to fit inside a T8 tube fixture.
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox