![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The STEVAL-ISV001V1 demonstration board implements a 1 kW dual stage DC-AC converter, suitable for use in battery powered uninterruptible power supplies (UPS) or photovoltaic (PV) stand alone systems.
The converter is powered from a low DC input voltage varying from 20 V to 28 V and is capable of supplying up to 1 kW output power on a single phase AC load. These features are met with a dual stage conversion topology including an efficient step-up push-pull DC-DC converter, to produce a regulated high voltage DC bus, and a sinusoidal h-bridge PWM inverter to generate a 50 Hz, 230 Vrms output sine wave.
Other relevant features of the proposed system are high power density, high switching frequency, galvanic isolation and efficiency greater than 90% over a wide output load range.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Inverter |
| Eval Board Part Number | 497-10425-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Output Power |
1000 W
|
| Voltage Out @ Frequency |
230 V @ 50 Hz
|
| Voltage In |
20 ~ 28 V
|
| Features |
MCU Controlled
|
| Efficiency @ Conditions |
>90%, (Conditions not given)
|
| Component Count + Extras |
101 + 11
|
| Design Author |
STMicroelectronics
|
| Switching Frequency |
16 kHz
100 kHz |
| Application / Target Market |
Solar Powered Back-up
UPS |
| Main I.C. Base Part |
STP160N75F3
|
| Date Created By Author | |
| Date Added To Library | 2022-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox