Design contains obsolete parts

LM3464AEVAL: 48V Max x4 @ 350 mA, 12 ~ 95V in

Summary

This evaluation board demonstrates the high power efficiency and outstanding output current accuracy of the LM3464A typical application circuit. With four LED strings connected, the total output power is about 50W. The schematic, bill of material and PCB layout drawing of the LM3464A evaluation board are provided in this document.

This evaluation board can be adapted to different types of power supply with changes of a few components. The PCB of this evaluation board is pin to pin compatible to both LM3464 and LM3464A with 80V and 95V maximum input voltage respectively. The information being presented in this document are also applicable to both the LM3464 and LM3464A.

The LM3464A is a 4 channel linear LED driver which combined the advantages of high power efficiency of switching regulators and low current ripple of linear current regulators.

With the incorporation of the proprietary Dynamic Headroom Control (DHC) technology, the LM3464A optimizes system efficiency automatically while providing outstanding output stability and accuracy. Each LED current regulators of this board consists of an external MOSFET and a control circuit inside the LM3464A to provide the best flexibility to fulfill the needs of different applications.

The LM3464A includes a built-in Low Drop-Out (LDO) voltage regulator which accepts an input voltage up to 95V (LM3464A) to provide power and voltage references to internal circuits, allowing the LM3464A to adapt to difference source voltages easily. The integrated thermal foldback control circuit protects the LED Strings from damages due to over-temperature. This eventually secures the lifetime of the entire lighting system.

The LM3464A includes a fault handling mechanism which latches off output channels upon open or short circuit of the LED strings, preventing substantial damages due to failures of the LEDs. The number of output channels can be expanded by cascading several LM3464A evaluation boards to achieve high luminous output.

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 296-52388-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 12 ~ 95 V
Topology Linear
Current Out 350 mA
Voltage Out (Max) 48 V
Outputs and Type 4 Non-Isolated
Efficiency @ Conditions >97%, 48V in, 350 mA/channel (4)
Features Dimming Control
Fault Indication
PFM or PWM
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Component Count + Extras 28 + 26
Design Author Texas Instruments
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Lighting: LED Solar Streetlight
Lighting: LED Street Lighting
Main I.C. Base Part LM3464
Date Created By Author 2011-06
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: