WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FEA18

DigiKey Part Number
WSLB-.015TR-ND - Tape & Reel (TR)
WSLB-.015CT-ND - Cut Tape (CT)
WSLB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0150FEA18
Description
RES 0.015 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0150FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,82300 €8,23 €
250,70680 €17,67 €
500,63380 €31,69 €
1000,57160 €57,16 €
2500,50344 €125,86 €
5000,46078 €230,39 €
1.0000,42453 €424,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,36722 €1.836,10 €
10.0000,34572 €3.457,20 €
15.0000,33468 €5.020,20 €
25.0000,32219 €8.054,75 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,55000 €