MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLRC61002HN,557

DigiKey Part Number
SLRC61002HN,557-ND
Manufacturer
Manufacturer Product Number
SLRC61002HN,557
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
I2C, SPI, UART
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types