PCA9574PW,112 | |
|---|---|
DigiKey Part Number  | PCA9574PW,112-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PCA9574PW,112  | 
Description  | IC XPND 400KHZ I2C SMBUS 16TSSOP  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C, SMBus  | |
Interrupt Output  | Yes  | |
Features  | POR  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | 1mA, 3mA  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 1.1V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Base Product Number  |