Direct

PCA8575BQ,118 | |
|---|---|
DigiKey Part Number  | PCA8575BQ,118-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PCA8575BQ,118  | 
Description  | IC XPNDR 400KHZ I2C 24DHVQFN  | 
Customer Reference  | |
Detailed Description  | I/O Expander 16 I2C 400 kHz 24-DHVQFN (5.5x3.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 16  | |
Interface  | I2C  | |
Interrupt Output  | Yes  | |
Features  | POR  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | 100µA, 25mA  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 2.3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-VFQFN Exposed Pad  | |
Supplier Device Package  | 24-DHVQFN (5.5x3.5)  | |
Base Product Number  |