Parametric Equivalent
Direct

HEF40106BTT-Q100J | |
|---|---|
DigiKey Part Number  | 1727-HEF40106BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40106BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40106BTT-Q100JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HEF40106BTT-Q100J  | 
Description  | IC INVERTER 6CH 1-INP 14TSSOP  | 
Customer Reference  | |
Detailed Description  | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 6  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 3V ~ 15V  | |
Current - Quiescent (Max)  | 4 µA  | |
Current - Output High, Low  | 3.4mA, 3.4mA  | |
Input Logic Level - Low  | 1.5V ~ 4V  | |
Input Logic Level - High  | 3.5V ~ 11V  | |
Max Propagation Delay @ V, Max CL  | 60ns @ 15V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,52000 € | 0,52 € | 
| 10 | 0,36400 € | 3,64 € | 
| 50 | 0,30200 € | 15,10 € | 
| 100 | 0,28270 € | 28,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,22904 € | 572,60 € | 
| 5.000 | 0,22258 € | 1.112,90 € | 
| Unit Price without VAT: | 0,52000 € | 
|---|---|
| Unit Price with VAT: | 0,64480 € |