MFG_ABPMANN004BGAA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ABPMANN004BGAA5

ABPMANN004BGAA5

DigiKey Part Number
480-6245-ND
Manufacturer
Manufacturer Product Number
ABPMANN004BGAA5
Description
SENSOR 58.02PSI 0.08" 4.5V 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
58.02PSI (400kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
116.03PSI (800kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,00000 €27,00 €
524,71000 €123,55 €
1023,86300 €238,63 €
2522,85480 €571,37 €
5022,16820 €1.108,41 €
10021,54010 €2.154,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,00000 €
Unit Price with VAT:33,48000 €