74HC1G14GV-Q100H | |
|---|---|
DigiKey Part Number  | 1727-74HC1G14GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G14GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G14GV-Q100HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC1G14GV-Q100H  | 
Description  | IC INVERT SCHMITT 1CH 1INP SC74A  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel Schmitt Trigger SC-74A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 2V ~ 6V  | |
Current - Quiescent (Max)  | 20 µA  | |
Current - Output High, Low  | 2.6mA, 2.6mA  | |
Input Logic Level - Low  | 0.3V ~ 1.2V  | |
Input Logic Level - High  | 1.5V ~ 4.2V  | |
Max Propagation Delay @ V, Max CL  | 32ns @ 6V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-74A  | |
Package / Case  | SC-74A, SOT-753  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,09900 € | 0,99 € | 
| 50 | 0,07940 € | 3,97 € | 
| 100 | 0,07340 € | 7,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,05567 € | 167,01 € | 
| 6.000 | 0,05375 € | 322,50 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18600 € |