74HC1G02GV-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-74HC1G02GV-Q100,12TR-ND - Tape & Reel (TR) 1727-74HC1G02GV-Q100,12CT-ND - Cut Tape (CT) 1727-74HC1G02GV-Q100,12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GV-Q100,12 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08920 € | 8,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06065 € | 181,95 € |
| 6.000 | 0,05859 € | 351,54 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |