744844
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744844
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

744844221

DigiKey Part Number
732-7143-ND
Manufacturer
Manufacturer Product Number
744844221
Description
CMC 220UH 12A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
220 µH @ 10 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
9mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,13000 €10,13 €
508,74960 €437,48 €
1007,54600 €754,60 €
2506,61236 €1.653,09 €
5006,00284 €3.001,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,13000 €
Unit Price with VAT:12,56120 €