-1,45mm.jpg)
UMK212B7224KG-T | |
---|---|
DigiKey Part Number | 587-1287-2-ND - Tape & Reel (TR) 587-1287-1-ND - Cut Tape (CT) 587-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7224KG-T |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7224KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03470 € | 3,47 € |
500 | 0,02570 € | 12,85 € |
1.000 | 0,02295 € | 22,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,01663 € | 49,89 € |
6.000 | 0,01522 € | 91,32 € |
9.000 | 0,01381 € | 124,29 € |
15.000 | 0,01371 € | 205,65 € |
21.000 | 0,01328 € | 278,88 € |
30.000 | 0,01284 € | 385,20 € |
36.000 | 0,01264 € | 455,04 € |
72.000 | 0,01228 € | 884,16 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12400 € |