PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL9555AHF,128

DigiKey Part Number
568-9952-2-ND - Tape & Reel (TR)
568-9952-1-ND - Cut Tape (CT)
568-9952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9555AHF,128
Description
IC XPNDR 400KHZ I2C 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9555AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,13200 €11,32 €
251,02920 €25,73 €
1000,91680 €91,68 €
2500,86320 €215,80 €
5000,83092 €415,46 €
1.0000,80434 €804,34 €
2.5000,77628 €1.940,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,75543 €4.532,58 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,90960 €