PCA9570GMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509PGM,125

DigiKey Part Number
568-PCA9509PGM,125TR-ND - Tape & Reel (TR)
568-9936-1-ND - Cut Tape (CT)
568-PCA9509PGM,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509PGM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9509PGM,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
5µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52800 €5,28 €
250,47520 €11,88 €
1000,41770 €41,77 €
2500,39008 €97,52 €
5000,37346 €186,73 €
1.0000,35978 €359,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33926 €1.357,04 €
8.0000,33163 €2.653,04 €
12.0000,32782 €3.933,84 €
20.0000,32358 €6.471,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91760 €