24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9539APW,118

DigiKey Part Number
568-9925-2-ND - Tape & Reel (TR)
568-9925-1-ND - Cut Tape (CT)
568-9925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9539APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65900 €16,59 €
251,51640 €37,91 €
1001,36000 €136,00 €
2501,28536 €321,34 €
5001,24038 €620,19 €
1.0001,20336 €1.203,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,16426 €2.910,65 €
5.0001,14070 €5.703,50 €
7.5001,12891 €8.466,83 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,76520 €