PCAL6408APWJ | |
|---|---|
DigiKey Part Number | 568-9921-2-ND - Tape & Reel (TR) 568-9921-1-ND - Cut Tape (CT) 568-9921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408APWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65150 € | 65,15 € |
| 250 | 0,61140 € | 152,85 € |
| 500 | 0,58720 € | 293,60 € |
| 1.000 | 0,56727 € | 567,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54623 € | 1.365,58 € |
| 5.000 | 0,53355 € | 2.667,75 € |
| 7.500 | 0,52720 € | 3.954,00 € |
| 12.500 | 0,52017 € | 6.502,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |