24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555APW,118

DigiKey Part Number
568-9919-2-ND - Tape & Reel (TR)
568-9919-1-ND - Cut Tape (CT)
568-9919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06300 €10,63 €
250,96640 €24,16 €
1000,86000 €86,00 €
2500,80916 €202,29 €
5000,77858 €389,29 €
1.0000,75339 €753,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,72680 €1.817,00 €
5.0000,71077 €3.553,85 €
7.5000,70275 €5.270,62 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,79800 €