24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535APW,118

DigiKey Part Number
568-9913-2-ND - Tape & Reel (TR)
568-9913-1-ND - Cut Tape (CT)
568-9913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,14000 €11,40 €
251,03720 €25,93 €
1000,92430 €92,43 €
2500,87040 €217,60 €
5000,83788 €418,94 €
1.0000,81111 €811,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78286 €1.957,15 €
5.0000,76583 €3.829,15 €
7.5000,75730 €5.679,75 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,92200 €