8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BTP,147

DigiKey Part Number
568-9815-2-ND - Tape & Reel (TR)
568-9815-1-ND - Cut Tape (CT)
568-9815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BTP,147
Description
SENSOR DIGITAL -55C-125C 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,49800 €2,49 €
100,47200 €4,72 €
250,44080 €11,02 €
500,41940 €20,97 €
1000,40000 €40,00 €
5000,36104 €180,52 €
1.0000,34655 €346,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32111 €1.284,44 €
8.0000,30996 €2.479,68 €
12.0000,30387 €3.646,44 €
20.0000,29662 €5.932,40 €
28.0000,29210 €8.178,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €