PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9671BS,118

DigiKey Part Number
568-8718-2-ND - Tape & Reel (TR)
568-8718-1-ND - Cut Tape (CT)
568-8718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9671BS,118
Description
IC XPNDR 1MHZ I2C 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9671BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,71900 €17,19 €
251,57240 €39,31 €
1001,41100 €141,10 €
2501,33404 €333,51 €
5001,28764 €643,82 €
1.0001,24944 €1.249,44 €
2.5001,20912 €3.022,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,00539 €6.032,34 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,86440 €