8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004ATK,118

DigiKey Part Number
568-7580-2-ND - Tape & Reel (TR)
568-7580-1-ND - Cut Tape (CT)
568-7580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA56004ATK,118
Description
SENSOR DIGITAL -40C-125C 8HVSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,11400 €11,14 €
250,89160 €22,29 €
1000,81720 €81,72 €
5000,68720 €343,60 €
1.0000,61291 €612,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €