16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9621PW,118

DigiKey Part Number
568-6703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9621PW,118
Description
IC XPNDR 1MHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 1 MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
65mA
Clock Frequency
1 MHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.