28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9575PW2,118

DigiKey Part Number
568-6647-2-ND - Tape & Reel (TR)
568-6647-1-ND - Cut Tape (CT)
568-6647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9575PW2,118
Description
IC XPND 400KHZ I2C SMBUS 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 3mA
Clock Frequency
400 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36100 €13,61 €
251,24080 €31,02 €
1001,10900 €110,90 €
2501,04612 €261,53 €
5001,00820 €504,10 €
1.0000,97700 €977,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94408 €2.360,20 €
5.0000,92423 €4.621,15 €
7.5000,91429 €6.857,18 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,28160 €