LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2008PW,118

DigiKey Part Number
568-5297-2-ND - Tape & Reel (TR)
568-5297-1-ND - Cut Tape (CT)
568-5297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2008PW,118
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2008PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,72200 €7,22 €
250,65240 €16,31 €
1000,57680 €57,68 €
2500,54056 €135,14 €
5000,52314 €261,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46806 €1.170,15 €
5.0000,45688 €2.284,40 €
7.5000,45129 €3.384,68 €
12.5000,44509 €5.563,62 €
17.5000,44147 €7.725,72 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €