NVT2006PW,118 | |
|---|---|
DigiKey Part Number  | 568-5296-2-ND - Tape & Reel (TR) 568-5296-1-ND - Cut Tape (CT) 568-5296-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NVT2006PW,118  | 
Description  | IC XLTR VL BIDIR 16-TSSOP  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NVT2006PW,118 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 6  | |
Voltage - VCCA  | 1 V ~ 3.6 V  | |
Voltage - VCCB  | 1.8 V ~ 5.5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Open Drain, Push-Pull  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | Auto-Direction Sensing  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,88000 € | 0,88 € | 
| 10 | 0,63600 € | 6,36 € | 
| 25 | 0,57400 € | 14,35 € | 
| 100 | 0,50610 € | 50,61 € | 
| 250 | 0,47360 € | 118,40 € | 
| 500 | 0,45404 € | 227,02 € | 
| 1.000 | 0,43795 € | 437,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,42096 € | 1.052,40 € | 
| 5.000 | 0,41072 € | 2.053,60 € | 
| 7.500 | 0,40559 € | 3.041,93 € | 
| 12.500 | 0,39991 € | 4.998,88 € | 
| 17.500 | 0,39659 € | 6.940,32 € | 
| Unit Price without VAT: | 0,88000 € | 
|---|---|
| Unit Price with VAT: | 1,09120 € |