NVT2002DP,118 | |
|---|---|
DigiKey Part Number  | 568-5121-2-ND - Tape & Reel (TR) 568-5121-1-ND - Cut Tape (CT) 568-5121-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NVT2002DP,118  | 
Description  | IC XLTR VL BIDIR 8-TSSOP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NVT2002DP,118 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 2  | |
Voltage - VCCA  | 1 V ~ 3.6 V  | |
Voltage - VCCB  | 1.8 V ~ 5.5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Open Drain, Push-Pull  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | Auto-Direction Sensing  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,53000 € | 0,53 € | 
| 10 | 0,37400 € | 3,74 € | 
| 25 | 0,33520 € | 8,38 € | 
| 100 | 0,29260 € | 29,26 € | 
| 250 | 0,27220 € | 68,05 € | 
| 500 | 0,25994 € | 129,97 € | 
| 1.000 | 0,25436 € | 254,36 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,23888 € | 597,20 € | 
| 5.000 | 0,23246 € | 1.162,30 € | 
| 7.500 | 0,22924 € | 1.719,30 € | 
| 12.500 | 0,22567 € | 2.820,88 € | 
| 17.500 | 0,22359 € | 3.912,83 € | 
| 25.000 | 0,22158 € | 5.539,50 € | 
| Unit Price without VAT: | 0,53000 € | 
|---|---|
| Unit Price with VAT: | 0,65720 € |