PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BDP,118

DigiKey Part Number
568-4768-2-ND - Tape & Reel (TR)
568-4768-1-ND - Cut Tape (CT)
568-4768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BDP,118
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75BDP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,41400 €2,07 €
100,39300 €3,93 €
250,36600 €9,15 €
500,34780 €17,39 €
1000,33140 €33,14 €
5000,29846 €149,23 €
1.0000,28621 €286,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27157 €678,92 €
5.0000,26157 €1.307,85 €
7.5000,25611 €1.920,83 €
12.5000,24962 €3.120,25 €
17.5000,24557 €4.297,48 €
25.0000,24145 €6.036,25 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €