Similar
Similar

SE98APW,118 | |
|---|---|
DigiKey Part Number  | 568-4732-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SE98APW,118  | 
Description  | IC TEMP SENSOR DDR 8-TSSOP  | 
Customer Reference  | |
Detailed Description  | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Function  | Temp Monitoring System (Sensor)  | |
Sensor Type  | Internal  | |
Sensing Temperature  | -40°C ~ 125°C  | |
Accuracy  | ±4°C(Max)  | |
Topology  | ADC (Sigma Delta), Register Bank  | |
Output Type  | I2C/SMBus  | |
Output Alarm  | Yes  | |
Output Fan  | Yes  | |
Voltage - Supply  | 1.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  |