8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE98ATP,547

DigiKey Part Number
568-4731-2-ND - Tape & Reel (TR)
568-4731-1-ND - Cut Tape (CT)
568-4731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE98ATP,547
Description
IC TEMP SENSOR DDR 8-HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SE98ATP,547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±4°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
51,18400 €5,92 €
101,12700 €11,27 €
251,05880 €26,47 €
501,01260 €50,63 €
1000,97010 €97,01 €
5000,88472 €442,36 €
1.0000,85294 €852,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,67755 €2.710,20 €
8.0000,65672 €5.253,76 €
12.0000,65369 €7.844,28 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,66160 €