NX3L1T53GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509GM,125

DigiKey Part Number
568-4288-2-ND - Tape & Reel (TR)
568-4288-1-ND - Cut Tape (CT)
568-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509GM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61200 €6,12 €
250,55200 €13,80 €
1000,48640 €48,64 €
2500,45508 €113,77 €
5000,43620 €218,10 €
1.0000,42063 €420,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39727 €1.589,08 €
8.0000,38859 €3.108,72 €
12.0000,38424 €4.610,88 €
20.0000,37943 €7.588,60 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,05400 €