PCA9641BSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9674ABS,118

DigiKey Part Number
568-4221-2-ND - Tape & Reel (TR)
568-4221-1-ND - Cut Tape (CT)
568-4221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9674ABS,118
Description
IC XPNDR 1MHZ I2C 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.902
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04200 €10,42 €
250,94640 €23,66 €
1000,84200 €84,20 €
2500,79204 €198,01 €
5000,76200 €381,00 €
1.0000,73726 €737,26 €
2.5000,71114 €1.777,85 €
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €