16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9674APW,118

DigiKey Part Number
568-4073-2-ND - Tape & Reel (TR)
568-4073-1-ND - Cut Tape (CT)
568-4073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9674APW,118
Description
IC XPNDR 1MHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9674APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.082
Check for Additional Incoming Stock
Last Time Buy Date: 13/4/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,09100 €10,91 €
250,99200 €24,80 €
1000,88340 €88,34 €
2500,83144 €207,86 €
5000,80016 €400,08 €
1.0000,77438 €774,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67074 €1.676,85 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €