PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9511ADP,118

DigiKey Part Number
568-3360-2-ND - Tape & Reel (TR)
568-3360-1-ND - Cut Tape (CT)
568-3360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9511ADP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9511ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38500 €13,85 €
251,26320 €31,58 €
1001,12960 €112,96 €
2501,06568 €266,42 €
5001,02718 €513,59 €
1.0000,99551 €995,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96206 €2.405,15 €
5.0000,94190 €4.709,50 €
7.5000,93182 €6.988,65 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,31880 €