| CLRC63201T/0FE,112 | |
|---|---|
| DigiKey Part Number | 568-2199-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CLRC63201T/0FE,112 | 
| Description | IC RFID READER 13.56MHZ 32SO | 
| Customer Reference | |
| Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLRC63201T/0FE,112 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | RFID Reader | |
| Frequency | 13.56MHz | |
| Standards | ISO 14443, ISO 15693, MIFARE | |
| Interface | SPI | |
| Voltage - Supply | 3.3V ~ 5V | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 32-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece