MFR Recommended
Similar

SE95DP,118 | |
|---|---|
DigiKey Part Number | 568-2051-2-ND - Tape & Reel (TR) 568-2051-1-ND - Cut Tape (CT) 568-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE95DP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SE95DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 13 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |