PCF8574ATS/3,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574ATS/3,118

DigiKey Part Number
568-2030-2-ND - Tape & Reel (TR)
568-2030-1-ND - Cut Tape (CT)
568-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574ATS/3,118
Description
IC XPNDR 100KHZ I2C 20SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.575
Check for Additional Incoming Stock
Last Time Buy Date: 13/4/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90800 €9,08 €
250,82320 €20,58 €
1000,73040 €73,04 €
2500,68620 €171,55 €
5000,65956 €329,78 €
1.0000,63762 €637,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61444 €1.536,10 €
5.0000,60048 €3.002,40 €
7.5000,59349 €4.451,17 €
12.5000,58574 €7.321,75 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €