8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530D,118

DigiKey Part Number
568-1830-2-ND - Tape & Reel (TR)
568-1830-1-ND - Cut Tape (CT)
568-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9530D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.632
Check for Additional Incoming Stock
Last Time Buy Date: 13/4/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15600 €11,56 €
251,05200 €26,30 €
1000,93770 €93,77 €
2500,88312 €220,78 €
5000,85020 €425,10 €
1.0000,82311 €823,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79451 €1.986,28 €
5.0000,77728 €3.886,40 €
7.5000,76865 €5.764,88 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,94680 €