PUSB3AB6Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 13.897
Unit Price: 0,63000 €
Datasheet
PUSB3TB6AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PUSB3TB6AZ
Digi-Key Daily - NXP ESD Protection

PUSB3AB6Z

DigiKey Part Number
1727-2028-2-ND - Tape & Reel (TR)
1727-2028-1-ND - Cut Tape (CT)
1727-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB6Z
Description
TVS DIODE 3.3VWM 6VC 7XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3AB6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20300 €2,03 €
500,16640 €8,32 €
1000,15470 €15,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12001 €480,04 €
8.0000,11663 €933,04 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €