40 VSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2111CT/1,118

DigiKey Part Number
568-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF2111CT/1,118
Description
IC DRVR 64 SEGMENT 40VSOP
Customer Reference
Detailed Description
LCD Driver 40-VSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
64 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
20 µA
Voltage - Supply
2.25V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-BSOP (0.295", 7.50mm Width)
Supplier Device Package
40-VSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types