20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4894BT-Q100,118

DigiKey Part Number
1727-1043-2-ND - Tape & Reel (TR)
1727-1043-1-ND - Cut Tape (CT)
1727-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4894BT-Q100,118
Description
IC SR OPEN DRAIN 12BIT 20-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 12 Bit 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
12
Function
Serial to Parallel, Serial
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,52100 €15,21 €
501,30240 €65,12 €
1001,23490 €123,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,05613 €2.112,26 €
4.0001,03215 €4.128,60 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,56680 €