Parametric Equivalent



74LVC1G14GW-Q100,1 | |
|---|---|
DigiKey Part Number  | 1727-1019-2-ND - Tape & Reel (TR) 1727-1019-1-ND - Cut Tape (CT) 1727-1019-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC1G14GW-Q100,1  | 
Description  | IC INVERT SCHMITT 1CH 1IN 5TSSOP  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74LVC1G14GW-Q100,1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Max)  | 4 µA  | |
Current - Output High, Low  | 32mA, 32mA  | |
Input Logic Level - Low  | 0.46V ~ 1.58V  | |
Input Logic Level - High  | 1.14V ~ 2.79V  | |
Max Propagation Delay @ V, Max CL  | 6.5ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 5-TSSOP  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,08200 € | 0,82 € | 
| 50 | 0,06540 € | 3,27 € | 
| 100 | 0,06040 € | 6,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,04565 € | 136,95 € | 
| 6.000 | 0,04403 € | 264,18 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14880 € |