GRM188R71C474KA88D | |
|---|---|
DigiKey Part Number | 490-3295-2-ND - Tape & Reel (TR) 490-3295-1-ND - Cut Tape (CT) 490-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C474KA88D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C474KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02220 € | 11,10 € |
| 1.000 | 0,01977 € | 19,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01399 € | 55,96 € |
| 8.000 | 0,01110 € | 88,80 € |
| 12.000 | 0,01103 € | 132,36 € |
| 20.000 | 0,01095 € | 219,00 € |
| 28.000 | 0,01091 € | 305,48 € |
| 40.000 | 0,01086 € | 434,40 € |
| 48.000 | 0,01084 € | 520,32 € |
| 96.000 | 0,01044 € | 1.002,24 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |