CGJ6M3X7T2D334K200AA | |
|---|---|
DigiKey Part Number | 445-9270-2-ND - Tape & Reel (TR) 445-9270-1-ND - Cut Tape (CT) 445-9270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ6M3X7T2D334K200AA |
Description | CAP CER 0.33UF 200V X7T 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M3X7T2D334K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76767 € | 767,67 € |
| 2.000 | 0,72350 € | 1.447,00 € |
| 3.000 | 0,70033 € | 2.100,99 € |
| 5.000 | 0,67365 € | 3.368,25 € |
| 7.000 | 0,65747 € | 4.602,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,94140 € | 47,07 € |
| 100 | 0,87250 € | 87,25 € |
| 500 | 0,75608 € | 378,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24700 € | 12,47 € |
| 50 | 0,96920 € | 48,46 € |
| 100 | 0,88240 € | 88,24 € |
| 500 | 0,73414 € | 367,07 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,13280 € |