C2012X7R1H105K125AB | |
---|---|
DigiKey Part Number | 445-7547-2-ND - Tape & Reel (TR) 445-7547-1-ND - Cut Tape (CT) 445-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125AB |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K125AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13000 € | 1,30 € |
50 | 0,09360 € | 4,68 € |
100 | 0,08260 € | 8,26 € |
500 | 0,06408 € | 32,04 € |
1.000 | 0,05837 € | 58,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,05081 € | 101,62 € |
4.000 | 0,04307 € | 172,28 € |
6.000 | 0,04194 € | 251,64 € |
10.000 | 0,04078 € | 407,80 € |
14.000 | 0,04063 € | 568,82 € |
20.000 | 0,04048 € | 809,60 € |
24.000 | 0,04040 € | 969,60 € |
48.000 | 0,04015 € | 1.927,20 € |
50.000 | 0,04014 € | 2.007,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,27280 € |