C1608C0G1E472J080AA | |
---|---|
DigiKey Part Number | 445-2712-2-ND - Tape & Reel (TR) 445-2712-1-ND - Cut Tape (CT) 445-2712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1E472J080AA |
Description | CAP CER 4700PF 25V C0G 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1E472J080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05346 € | 26,73 € |
1.000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04192 € | 167,68 € |
8.000 | 0,03910 € | 312,80 € |
12.000 | 0,03771 € | 452,52 € |
20.000 | 0,03615 € | 723,00 € |
28.000 | 0,03524 € | 986,72 € |
40.000 | 0,03437 € | 1.374,80 € |
48.000 | 0,03395 € | 1.629,60 € |
96.000 | 0,03256 € | 3.125,76 € |
100.000 | 0,03248 € | 3.248,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,23560 € |