T491A474K025AT | |
---|---|
DigiKey Part Number | 399-3695-2-ND - Tape & Reel (TR) 399-3695-1-ND - Cut Tape (CT) 399-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K025AT |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22100 € | 2,21 € |
50 | 0,16420 € | 8,21 € |
100 | 0,14680 € | 14,68 € |
500 | 0,11732 € | 58,66 € |
1.000 | 0,10821 € | 108,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10073 € | 201,46 € |
4.000 | 0,09457 € | 378,28 € |
6.000 | 0,09149 € | 548,94 € |
10.000 | 0,08807 € | 880,70 € |
14.000 | 0,08607 € | 1.204,98 € |
20.000 | 0,08415 € | 1.683,00 € |
24.000 | 0,08324 € | 1.997,76 € |
48.000 | 0,08018 € | 3.848,64 € |
50.000 | 0,08001 € | 4.000,50 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,45880 € |