SN74GTL2003PWR | |
|---|---|
DigiKey Part Number  | 296-28685-2-ND - Tape & Reel (TR) 296-28685-1-ND - Cut Tape (CT) 296-28685-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74GTL2003PWR  | 
Description  | IC XLTR VL BIDIR 20-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74GTL2003PWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 8  | |
Voltage - VCCA  | 0.95 V ~ 5.5 V  | |
Voltage - VCCB  | 0.95 V ~ 5.5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Open Drain  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | Auto-Direction Sensing  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,95000 € | 1,95 € | 
| 10 | 1,44800 € | 14,48 € | 
| 25 | 1,32160 € | 33,04 € | 
| 100 | 1,18240 € | 118,24 € | 
| 250 | 1,11624 € | 279,06 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 1,01598 € | 2.031,96 € | 
| 4.000 | 0,99368 € | 3.974,72 € | 
| 6.000 | 0,98251 € | 5.895,06 € | 
| Unit Price without VAT: | 1,95000 € | 
|---|---|
| Unit Price with VAT: | 2,41800 € |